
XE-5631-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5631-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5631-001 |
Description | ANSI G/FIBRE 1/0.711MM PLUG K 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple |
Datasheet | Datasheet |
Category | Type K-Type Thermocouple |
Manufacturer Labfacility Ltd | Usage Surface |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Fiberglass |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.61000 | £44.61 |
| 5 | £42.58000 | £212.90 |
| 10 | £41.73800 | £417.38 |
| 25 | £40.64800 | £1,016.20 |
| 50 | £39.84260 | £1,992.13 |
| 100 | £39.05290 | £3,905.29 |
| Unit Price without VAT: | £44.61000 |
|---|---|
| Unit Price with VAT: | £53.53200 |

