78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -76 ~ 662°F (-60 ~ 350°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5629-001

DigiKey Part Number
5425-XE-5629-001-ND
Manufacturer
Manufacturer Product Number
XE-5629-001
Description
IEC K T/COUPLE 2M + SP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -76 ~ 662°F (-60 ~ 350°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Box
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-76 ~ 662°F (-60 ~ 350°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Fiberglass
Plug Color
Green
Probe Length
5.906" (150.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£39.87000£39.87
5£38.06600£190.33
10£37.31000£373.10
25£36.33640£908.41
50£35.61640£1,780.82
100£34.91060£3,491.06
Manufacturers Standard Package
Unit Price without VAT:£39.87000
Unit Price with VAT:£47.84400