
XE-5617-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5617-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5617-001 |
Description | IEC K BUTTON MAGNET T/COUPLE 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded 482°F (250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 482°F (250°C) |
Packaging Box | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.26000 | £69.26 |
| 5 | £66.11600 | £330.58 |
| 10 | £64.80700 | £648.07 |
| 25 | £63.11440 | £1,577.86 |
| 50 | £61.86340 | £3,093.17 |
| 100 | £60.63710 | £6,063.71 |
| Unit Price without VAT: | £69.26000 |
|---|---|
| Unit Price with VAT: | £83.11200 |

