
XE-5599-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5599-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5599-001 |
Description | K CABLE TIDY IEC EXPOSED JUNCTIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Air, Beaded 428°F (220°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 428°F (220°C) |
Packaging Bag | Cable Length 3.937" (100.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.08000 | £30.08 |
| 5 | £28.72200 | £143.61 |
| 10 | £28.15400 | £281.54 |
| 25 | £27.41840 | £685.46 |
| 50 | £26.87500 | £1,343.75 |
| 100 | £26.34260 | £2,634.26 |
| 250 | £25.65456 | £6,413.64 |
| Unit Price without VAT: | £30.08000 |
|---|---|
| Unit Price with VAT: | £36.09600 |

