
XE-5598-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5598-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5598-001 |
Description | K CABLE TIDY IEC EXPOSED JUNCTIO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Air, Beaded 428°F (220°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 428°F (220°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.72000 | £20.72 |
| 5 | £19.77800 | £98.89 |
| 10 | £19.38800 | £193.88 |
| 25 | £18.88120 | £472.03 |
| 50 | £18.50740 | £925.37 |
| 100 | £18.14060 | £1,814.06 |
| 250 | £17.66688 | £4,416.72 |
| Unit Price without VAT: | £20.72000 |
|---|---|
| Unit Price with VAT: | £24.86400 |

