
XE-5578-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5578-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5578-001 |
Description | IEC PTFE 1/0.376MM PLUG K 5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Gel, Liquid, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.98000 | £36.98 |
| 5 | £35.30800 | £176.54 |
| 10 | £34.60800 | £346.08 |
| 25 | £33.70440 | £842.61 |
| 50 | £33.03640 | £1,651.82 |
| 100 | £32.38180 | £3,238.18 |
| Unit Price without VAT: | £36.98000 |
|---|---|
| Unit Price with VAT: | £44.37600 |

