
XE-5569-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5569-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5569-001 |
Description | IEC G/FIBRE 1/0.508MM PLUG K 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.75000 | £24.75 |
| 5 | £23.62000 | £118.10 |
| 10 | £23.15200 | £231.52 |
| 25 | £22.54680 | £563.67 |
| 50 | £22.10040 | £1,105.02 |
| 100 | £21.66240 | £2,166.24 |
| 250 | £21.09676 | £5,274.19 |
| Unit Price without VAT: | £24.75000 |
|---|---|
| Unit Price with VAT: | £29.70000 |

