
XE-5546-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5546-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5546-001 |
Description | THERMOCOUPLE SENSOR-K-4.5X40MM-I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Gel, Liquid, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -76 ~ 662°F (-60 ~ 350°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.56000 | £38.56 |
| 5 | £36.81200 | £184.06 |
| 10 | £36.08400 | £360.84 |
| 25 | £35.14160 | £878.54 |
| 50 | £34.44560 | £1,722.28 |
| 100 | £33.76280 | £3,376.28 |
| Unit Price without VAT: | £38.56000 |
|---|---|
| Unit Price with VAT: | £46.27200 |

