
XE-5545-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5545-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5545-001 |
Description | IEC K, 4MM X 25MM, STAINLESS TUB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -76 ~ 662°F (-60 ~ 350°C) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Fiberglass |
Part Status Active | Probe Length 1.000" (25.40mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.83000 | £31.83 |
| 5 | £30.39000 | £151.95 |
| 10 | £29.78700 | £297.87 |
| 25 | £29.01000 | £725.25 |
| 50 | £28.43520 | £1,421.76 |
| 100 | £27.87180 | £2,787.18 |
| 250 | £27.14368 | £6,785.92 |
| Unit Price without VAT: | £31.83000 |
|---|---|
| Unit Price with VAT: | £38.19600 |

