
XE-4810-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4810-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4810-001 |
Description | PT100 DUPLEX WIREWOUND B 1.5X15M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Labfacility Ltd | Operating Temperature -200°C ~ 650°C |
Series | Termination PC Pins |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.75000 | £22.75 |
| 5 | £20.85400 | £104.27 |
| 10 | £20.14700 | £201.47 |
| 25 | £19.30320 | £482.58 |
| 50 | £18.72560 | £936.28 |
| 100 | £18.19580 | £1,819.58 |
| Unit Price without VAT: | £22.75000 |
|---|---|
| Unit Price with VAT: | £27.30000 |

