
XE-4705-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4705-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4705-001 |
Description | PT100 WIREWOUND CLASS B 0.9X15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.57000 | £23.57 |
| 5 | £21.61200 | £108.06 |
| 10 | £20.88400 | £208.84 |
| 25 | £20.01240 | £500.31 |
| 50 | £19.41580 | £970.79 |
| 100 | £18.86850 | £1,886.85 |
| Unit Price without VAT: | £23.57000 |
|---|---|
| Unit Price with VAT: | £28.28400 |

