
XE-4463-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4463-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4463-001 |
Description | PT100 THINFILM CLASS 1/3RD 10X2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) |
Datasheet | Datasheet |
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Labfacility Ltd | RTD Material Platinum (Pt) |
Series | Operating Temperature -50°C ~ 500°C |
Packaging Bag | Termination PC Pins |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.08000 | £7.08 |
| 5 | £6.40400 | £32.02 |
| 10 | £6.15300 | £61.53 |
| 25 | £5.85160 | £146.29 |
| 50 | £5.64600 | £282.30 |
| 100 | £5.45740 | £545.74 |
| 500 | £5.07750 | £2,538.75 |
| 1,000 | £4.93592 | £4,935.92 |
| Unit Price without VAT: | £7.08000 |
|---|---|
| Unit Price with VAT: | £8.49600 |

