
XE-4410-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4410-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4410-001 |
Description | PT100 THINFILM CLASS B 1.2X1.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) |
Datasheet | Datasheet |
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Labfacility Ltd | RTD Material Platinum (Pt) |
Series | Operating Temperature -50°C ~ 500°C |
Packaging Bag | Termination PC Pins |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.48000 | £5.48 |
| 5 | £4.94000 | £24.70 |
| 10 | £4.74100 | £47.41 |
| 25 | £4.50160 | £112.54 |
| 50 | £4.33780 | £216.89 |
| 100 | £4.18770 | £418.77 |
| 500 | £3.88562 | £1,942.81 |
| 1,000 | £3.77305 | £3,773.05 |
| Unit Price without VAT: | £5.48000 |
|---|---|
| Unit Price with VAT: | £6.57600 |

