
XE-3920-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3920-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3920-001 |
Description | MELT BOLT TYPE J 76MM STD PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 104 ~ 2012°F (40 ~ 1100°C) |
Packaging Bag | Plug Color Green |
Part Status Active | Probe Length 19.685" (500.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.15000 | £118.15 |
| 5 | £112.78400 | £563.92 |
| 10 | £110.55000 | £1,105.50 |
| 25 | £107.66320 | £2,691.58 |
| 50 | £105.52900 | £5,276.45 |
| Unit Price without VAT: | £118.15000 |
|---|---|
| Unit Price with VAT: | £141.78000 |

