
XE-3898-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3898-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3898-001 |
Description | IEC J BRAKE PAD SENSOR 3.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) J-Type Thermocouple Air, Beaded 752°F (400°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | 752°F (400°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.74000 | £26.74 |
| 5 | £25.53000 | £127.65 |
| 10 | £25.02500 | £250.25 |
| 25 | £24.37120 | £609.28 |
| 50 | £23.88840 | £1,194.42 |
| 100 | £23.41500 | £2,341.50 |
| 250 | £22.80364 | £5,700.91 |
| Unit Price without VAT: | £26.74000 |
|---|---|
| Unit Price with VAT: | £32.08800 |

