
XE-3895-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3895-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3895-001 |
Description | IEC BRAKE SENSOR 3.2MM TYPE K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.14000 | £22.14 |
| 5 | £21.13400 | £105.67 |
| 10 | £20.71600 | £207.16 |
| 25 | £20.17520 | £504.38 |
| 50 | £19.77580 | £988.79 |
| 100 | £19.38400 | £1,938.40 |
| 250 | £18.87768 | £4,719.42 |
| Unit Price without VAT: | £22.14000 |
|---|---|
| Unit Price with VAT: | £26.56800 |

