
XE-3861-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3861-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3861-001 |
Description | HANDLE PROBE-K-3X300MM-ANSI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 1562°F (850°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Labfacility Ltd | Probe Temperature Range 1562°F (850°C) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Polyurethane |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 11.811" (300.00mm) |
Usage Liquids, Semi Solids | Probe Material Stainless Steel |
Tip Type Immersion / Penetration, Rounded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.31000 | £31.31 |
| 5 | £29.88800 | £149.44 |
| 10 | £29.29500 | £292.95 |
| 25 | £28.53080 | £713.27 |
| 50 | £27.96540 | £1,398.27 |
| 100 | £27.41140 | £2,741.14 |
| 250 | £26.69552 | £6,673.88 |
| Unit Price without VAT: | £31.31000 |
|---|---|
| Unit Price with VAT: | £37.57200 |

