78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 1562°F (850°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3855-001

DigiKey Part Number
5425-XE-3855-001-ND
Manufacturer
Manufacturer Product Number
XE-3855-001
Description
ANSI K HANDLE PROBE, 1.5MM X 100
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 1562°F (850°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plug Type
Sub-Mini (Thermocouple Plug)
Manufacturer
Labfacility Ltd
Probe Temperature Range
1562°F (850°C)
Series
Cable Length
78.740" (2000.00mm)
Packaging
Bag
Cable Insulation
Polyurethane
Part Status
Active
Plug Color
Yellow
Type
K-Type Thermocouple
Probe Length
3.937" (100.00mm)
Usage
Liquids, Semi Solids
Probe Material
Stainless Steel
Tip Type
Immersion / Penetration, Rounded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£29.51000£29.51
5£28.16600£140.83
10£27.60700£276.07
25£26.88720£672.18
50£26.35420£1,317.71
100£25.83210£2,583.21
250£25.15736£6,289.34
Manufacturers Standard Package
Unit Price without VAT:£29.51000
Unit Price with VAT:£35.41200