
XE-3845-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3845-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3845-001 |
Description | IEC K PROBE, MOVING AIR, FUNNELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Polyurethane |
Part Status Active | Plug Color Green |
Type K-Type Thermocouple | Probe Length 0.500" (12.70mm) |
Usage Air, Gas | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.15000 | £50.15 |
| 5 | £47.87800 | £239.39 |
| 10 | £46.93000 | £469.30 |
| 25 | £45.70480 | £1,142.62 |
| 50 | £44.79900 | £2,239.95 |
| 100 | £43.91100 | £4,391.10 |
| Unit Price without VAT: | £50.15000 |
|---|---|
| Unit Price with VAT: | £60.18000 |

