
XE-3818-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3818-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3818-001 |
Description | IEC K PROBE, SURFACE, CERAMIC, 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -40 ~ 1562°F (-40 ~ 850°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Labfacility Ltd | Probe Temperature Range -40 ~ 1562°F (-40 ~ 850°C) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Polyurethane |
Part Status Active | Plug Color Green |
Type K-Type Thermocouple | Probe Length 3.750" (95.25mm) |
Usage Surface | Probe Material Stainless Steel |
Tip Type Contact, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.93000 | £62.93 |
| 5 | £60.07000 | £300.35 |
| 10 | £58.87900 | £588.79 |
| 25 | £57.34200 | £1,433.55 |
| 50 | £56.20580 | £2,810.29 |
| 100 | £55.09130 | £5,509.13 |
| Unit Price without VAT: | £62.93000 |
|---|---|
| Unit Price with VAT: | £75.51600 |

