
XE-3812-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3812-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3812-001 |
Description | IEC K HANDLE PROBE, 3MM X 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 1562°F (850°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 1562°F (850°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Green | |
Probe Length | 11.811" (300.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.12000 | £36.12 |
| 5 | £34.47800 | £172.39 |
| 10 | £33.79500 | £337.95 |
| 25 | £32.91280 | £822.82 |
| 50 | £32.26080 | £1,613.04 |
| 100 | £31.62170 | £3,162.17 |
| Unit Price without VAT: | £36.12000 |
|---|---|
| Unit Price with VAT: | £43.34400 |

