78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 752°F (0 ~ 400°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3804-001

DigiKey Part Number
5425-XE-3804-001-ND
Manufacturer
Manufacturer Product Number
XE-3804-001
Description
IEC K PROBE, PENETRATION, 3.3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 752°F (0 ~ 400°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plug Type
Sub-Mini (Thermocouple Plug)
Manufacturer
Labfacility Ltd
Probe Temperature Range
32 ~ 752°F (0 ~ 400°C)
Series
Cable Length
78.740" (2000.00mm)
Packaging
Bag
Cable Insulation
Polyurethane
Part Status
Active
Plug Color
Green
Type
K-Type Thermocouple
Probe Length
11.811" (300.00mm)
Usage
Liquids, Semi Solids
Probe Material
Stainless Steel
Tip Type
Immersion / Penetration, Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£29.69000£29.69
5£28.34800£141.74
10£27.78600£277.86
25£27.06080£676.52
50£26.52460£1,326.23
100£25.99890£2,599.89
250£25.32000£6,330.00
Manufacturers Standard Package
Unit Price without VAT:£29.69000
Unit Price with VAT:£35.62800