
XE-3709-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3709-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3709-001 |
Description | IEC MI TYPE K 6 X 150MM STD PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 1292°F (-40 ~ 700°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.08000 | £34.08 |
| 5 | £32.53000 | £162.65 |
| 10 | £31.88600 | £318.86 |
| 25 | £31.05360 | £776.34 |
| 50 | £30.43820 | £1,521.91 |
| 100 | £29.83520 | £2,983.52 |
| 250 | £29.05564 | £7,263.91 |
| Unit Price without VAT: | £34.08000 |
|---|---|
| Unit Price with VAT: | £40.89600 |

