3.937" (100.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3543-001

DigiKey Part Number
5425-XE-3543-001-ND
Manufacturer
Manufacturer Product Number
XE-3543-001
Description
ANSI PFA K 1/0.3MM 1M TAILS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Surface
Manufacturer
Labfacility Ltd
Tip Type
Air, Beaded
Series
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Packaging
Bag
Cable Length
3.937" (100.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkoxy (PFA)
Type
K-Type Thermocouple
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£9.57000£9.57
5£9.13600£45.68
10£8.95600£89.56
25£8.72240£218.06
50£8.54980£427.49
100£8.38040£838.04
250£8.16160£2,040.40
500£7.99992£3,999.96
Manufacturers Standard Package
Unit Price without VAT:£9.57000
Unit Price with VAT:£11.48400