
XE-3538-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3538-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3538-001 |
Description | IEC PFA 1/0.2MM PLUG K 5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.70000 | £18.70 |
| 5 | £17.85400 | £89.27 |
| 10 | £17.49900 | £174.99 |
| 25 | £17.04280 | £426.07 |
| 50 | £16.70520 | £835.26 |
| 100 | £16.37420 | £1,637.42 |
| 250 | £15.94656 | £3,986.64 |
| Unit Price without VAT: | £18.70000 |
|---|---|
| Unit Price with VAT: | £22.44000 |

