393.701" (10000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3536-001

DigiKey Part Number
5425-XE-3536-001-ND
Manufacturer
Manufacturer Product Number
XE-3536-001
Description
IEC T PFA 1/0.315MM 10M, PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
393.701" (10000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
T-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
393.701" (10000.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
Brown
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£17.02000£17.02
5£16.24000£81.20
10£15.91900£159.19
25£15.50320£387.58
50£15.19620£759.81
100£14.89520£1,489.52
250£14.50624£3,626.56
500£14.21866£7,109.33
Manufacturers Standard Package
Unit Price without VAT:£17.02000
Unit Price with VAT:£20.42400