
XE-3510-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3510-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3510-001 |
Description | IEC PFA 0.076MM K 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -76 ~ 662°F (-60 ~ 350°C) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Fiberglass |
Part Status Active | Probe Length 2.953" (75.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.46000 | £23.46 |
| 5 | £22.39400 | £111.97 |
| 10 | £21.95000 | £219.50 |
| 25 | £21.37760 | £534.44 |
| 50 | £20.95420 | £1,047.71 |
| 100 | £20.53900 | £2,053.90 |
| 250 | £20.00260 | £5,000.65 |
| Unit Price without VAT: | £23.46000 |
|---|---|
| Unit Price with VAT: | £28.15200 |

