
XE-3509-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3509-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3509-001 |
Description | IEC PFA 0.076MM K 0.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) J-Type Thermocouple -76°F ~ 662°F (-60°C ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | -76°F ~ 662°F (-60°C ~ 350°C) | |
Cable Length | 118.110" (3000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.03000 | £17.03 |
| 5 | £16.26400 | £81.32 |
| 10 | £15.94200 | £159.42 |
| 25 | £15.52600 | £388.15 |
| 50 | £15.21860 | £760.93 |
| 100 | £14.91720 | £1,491.72 |
| 250 | £14.52768 | £3,631.92 |
| 500 | £14.23974 | £7,119.87 |
| Unit Price without VAT: | £17.03000 |
|---|---|
| Unit Price with VAT: | £20.43600 |

