
XE-3484-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3484-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3484-001 |
Description | IEC PFA 1/0.3MM PLUG K 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.94000 | £13.94 |
| 5 | £13.30200 | £66.51 |
| 10 | £13.03900 | £130.39 |
| 25 | £12.69920 | £317.48 |
| 50 | £12.44760 | £622.38 |
| 100 | £12.20100 | £1,220.10 |
| 250 | £11.88236 | £2,970.59 |
| 500 | £11.64694 | £5,823.47 |
| Unit Price without VAT: | £13.94000 |
|---|---|
| Unit Price with VAT: | £16.72800 |

