39.370" (1000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3353-001

DigiKey Part Number
5425-XE-3353-001-ND
Manufacturer
Manufacturer Product Number
XE-3353-001
Description
IEC MI TYPE T 3 X 150MM-100MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Immersion / Penetration, Rounded
Manufacturer
Labfacility Ltd
Probe Temperature Range
104 ~ 2012°F (40 ~ 1100°C)
Series
Cable Length
39.370" (1000.00mm)
Packaging
Bag
Cable Insulation
Perfluoroalkyl
Part Status
Active
Probe Length
5.906" (150.00mm)
Type
J-Type Thermocouple
Probe Material
Stainless Steel
Usage
Air, Gas, Gel, Liquid, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£37.61000£37.61
5£35.90200£179.51
10£35.19000£351.90
25£34.27160£856.79
50£33.59240£1,679.62
100£32.92680£3,292.68
Unit Price without VAT:£37.61000
Unit Price with VAT:£45.13200