3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3343-001

DigiKey Part Number
5425-XE-3343-001-ND
Manufacturer
Manufacturer Product Number
XE-3343-001
Description
IEC MI TYPE K 6X1000MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Immersion / Penetration, Rounded
Manufacturer
Labfacility Ltd
Probe Temperature Range
-148 ~ 2012°F (-100 ~ 1100°C)
Series
Cable Length
3.937" (100.00mm)
Packaging
Box
Cable Insulation
Perfluoroalkoxy (PFA)
Part Status
Active
Probe Length
39.370" (1000.00mm)
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Usage
Air, Gas, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£55.31000£55.31
5£52.79800£263.99
10£51.75100£517.51
25£50.40000£1,260.00
50£49.40160£2,470.08
100£48.42230£4,842.23
Manufacturers Standard Package
Unit Price without VAT:£55.31000
Unit Price with VAT:£66.37200