
XE-3341-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3341-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3341-001 |
Description | IEC MI TYPE K 6X250MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -148 ~ 2012°F (-100 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -148 ~ 2012°F (-100 ~ 1100°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.61000 | £38.61 |
| 5 | £36.85200 | £184.26 |
| 10 | £36.12100 | £361.21 |
| 25 | £35.17840 | £879.46 |
| 50 | £34.48140 | £1,724.07 |
| 100 | £33.79800 | £3,379.80 |
| Unit Price without VAT: | £38.61000 |
|---|---|
| Unit Price with VAT: | £46.33200 |

