3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3336-001

DigiKey Part Number
5425-XE-3336-001-ND
Manufacturer
Manufacturer Product Number
XE-3336-001
Description
IEC THERMOCOUPLE K 3X2000MM TAIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Air, Gas, Gel, Liquid, Surface
Manufacturer
Labfacility Ltd
Tip Type
Immersion / Penetration, Rounded
Series
Probe Temperature Range
-40 ~ 2012°F (-40 ~ 1100°C)
Packaging
Bag
Cable Length
3.937" (100.00mm)
Part Status
Active
Cable Insulation
Perfluoroalkyl
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£38.96000£38.96
5£37.19400£185.97
10£36.45800£364.58
25£35.50600£887.65
50£34.80220£1,740.11
100£34.11280£3,411.28
Unit Price without VAT:£38.96000
Unit Price with VAT:£46.75200