
XE-3324-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3324-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3324-001 |
Description | IEC MI TYPE K 6 X 300MM KNS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Series | Cable Length 3.937" (100.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Probe Length 19.685" (500.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.82000 | £65.82 |
| 5 | £62.83000 | £314.15 |
| 10 | £61.58700 | £615.87 |
| 25 | £59.97840 | £1,499.46 |
| 50 | £58.78980 | £2,939.49 |
| 100 | £57.62420 | £5,762.42 |
| Unit Price without VAT: | £65.82000 |
|---|---|
| Unit Price with VAT: | £78.98400 |

