
XE-3321-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3321-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3321-001 |
Description | IEC MI TYPE K 6 X 150MM KNS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Gel, Liquid, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 500°F (-75 ~ 260°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type J-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.66000 | £74.66 |
| 5 | £71.26400 | £356.32 |
| 10 | £69.85300 | £698.53 |
| 25 | £68.02840 | £1,700.71 |
| 50 | £66.68020 | £3,334.01 |
| 100 | £65.35850 | £6,535.85 |
| Unit Price without VAT: | £74.66000 |
|---|---|
| Unit Price with VAT: | £89.59200 |

