
XE-3314-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3314-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3314-001 |
Description | IEC MI TYPE K 1.5 X 1000MM 100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 19.685" (500.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.45000 | £28.45 |
| 5 | £27.15400 | £135.77 |
| 10 | £26.61600 | £266.16 |
| 25 | £25.92160 | £648.04 |
| 50 | £25.40820 | £1,270.41 |
| 100 | £24.90460 | £2,490.46 |
| 250 | £24.25416 | £6,063.54 |
| Unit Price without VAT: | £28.45000 |
|---|---|
| Unit Price with VAT: | £34.14000 |

