
XE-3313-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3313-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3313-001 |
Description | IEC THERMOCOUPLE K 1.5X500MM TAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -40 ~ 2012°F (-40 ~ 1100°C) |
Series | Cable Length 3.937" (100.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Probe Length 19.685" (500.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.73000 | £25.73 |
| 5 | £24.56800 | £122.84 |
| 10 | £24.08200 | £240.82 |
| 25 | £23.45360 | £586.34 |
| 50 | £22.98880 | £1,149.44 |
| 100 | £22.53310 | £2,253.31 |
| 250 | £21.94468 | £5,486.17 |
| Unit Price without VAT: | £25.73000 |
|---|---|
| Unit Price with VAT: | £30.87600 |

