
XE-3232-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3232-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3232-001 |
Description | IEC MI TYPE K 3 X 500MM PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range 104 ~ 2012°F (40 ~ 1100°C) |
Series | Cable Length 3.937" (100.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Probe Length 39.370" (1000.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.07000 | £29.07 |
| 5 | £27.74800 | £138.74 |
| 10 | £27.19800 | £271.98 |
| 25 | £26.48800 | £662.20 |
| 50 | £25.96340 | £1,298.17 |
| 100 | £25.44880 | £2,544.88 |
| 250 | £24.78416 | £6,196.04 |
| Unit Price without VAT: | £29.07000 |
|---|---|
| Unit Price with VAT: | £34.88400 |

