New at DigiKey
XE-3223-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3223-001

DigiKey Part Number
5425-XE-3223-001-ND
Manufacturer
Manufacturer Product Number
XE-3223-001
Description
IEC MI TYPE K 1.5 X 1000MM PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
393.701" (10000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
T-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
393.701" (10000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
Blue
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£29.92000£29.92
5£28.55800£142.79
10£27.99300£279.93
25£27.26160£681.54
50£26.72160£1,336.08
100£26.19190£2,619.19
250£25.50796£6,376.99
Unit Price without VAT:£29.92000
Unit Price with VAT:£35.90400