
XE-3222-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3222-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3222-001 |
Description | IEC THERMOCOUPLE, K, 1.5X500MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Gel, Liquid, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -40 ~ 2012°F (-40 ~ 1100°C) |
Part Status Active | Probe Length 19.685" (500.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.27000 | £27.27 |
| 5 | £26.03200 | £130.16 |
| 10 | £25.51600 | £255.16 |
| 25 | £24.84960 | £621.24 |
| 50 | £24.35720 | £1,217.86 |
| 100 | £23.87450 | £2,387.45 |
| 250 | £23.25096 | £5,812.74 |
| Unit Price without VAT: | £27.27000 |
|---|---|
| Unit Price with VAT: | £32.72400 |

