
XE-3221-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3221-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3221-001 |
Description | IEC THERMOCOUPLE, K, 1.5X250MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 2012°F (-40 ~ 1100°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Green | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.88000 | £27.88 |
| 5 | £26.62200 | £133.11 |
| 10 | £26.09500 | £260.95 |
| 25 | £25.41400 | £635.35 |
| 50 | £24.91000 | £1,245.50 |
| 100 | £24.41650 | £2,441.65 |
| 250 | £23.77892 | £5,944.73 |
| Unit Price without VAT: | £27.88000 |
|---|---|
| Unit Price with VAT: | £33.45600 |

