K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3219-001

DigiKey Part Number
5425-XE-3219-001-ND
Manufacturer
Manufacturer Product Number
XE-3219-001
Description
IEC THERMOCOUPLE K 1X1000MM PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-40 ~ 1292°F (-40 ~ 700°C)
Cable Length
-
Cable Insulation
-
Plug Color
Green
Probe Length
39.370" (1000.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£31.99000£31.99
5£30.54000£152.70
10£29.93500£299.35
25£29.15320£728.83
50£28.57560£1,428.78
100£28.00920£2,800.92
250£27.27764£6,819.41
Manufacturers Standard Package
Unit Price without VAT:£31.99000
Unit Price with VAT:£38.38800