
XE-3218-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3218-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3218-001 |
Description | IEC THERMOCOUPLE, K, 1.0X500MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Packaging Bag | Plug Color Green |
Part Status Active | Probe Length 19.685" (500.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.92000 | £20.92 |
| 5 | £19.97000 | £99.85 |
| 10 | £19.57600 | £195.76 |
| 25 | £19.06480 | £476.62 |
| 50 | £18.68720 | £934.36 |
| 100 | £18.31680 | £1,831.68 |
| 250 | £17.83836 | £4,459.59 |
| Unit Price without VAT: | £20.92000 |
|---|---|
| Unit Price with VAT: | £25.10400 |

