
XE-3217-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3217-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3217-001 |
Description | IEC MI TYPE K 1 X 250MM PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Labfacility Ltd | Probe Temperature Range -103 ~ 500°F (-75 ~ 260°C) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Perfluoroalkyl |
Part Status Active | Plug Color Green |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.43000 | £23.43 |
| 5 | £22.36800 | £111.84 |
| 10 | £21.92500 | £219.25 |
| 25 | £21.35280 | £533.82 |
| 50 | £20.92980 | £1,046.49 |
| 100 | £20.51510 | £2,051.51 |
| 250 | £19.97924 | £4,994.81 |
| Unit Price without VAT: | £23.43000 |
|---|---|
| Unit Price with VAT: | £28.11600 |

