XE-3216-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3216-001

DigiKey Part Number
5425-XE-3216-001-ND
Manufacturer
Manufacturer Product Number
XE-3216-001
Description
IEC MI TYPE K 1 X 150MM PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103°F ~ 500°F (-75°C ~ 260°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103°F ~ 500°F (-75°C ~ 260°C)
Cable Length
196.850" (5000.00mm)
Cable Insulation
Polytetrafluoroethylene (PTFE)
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£31.28000£31.28
5£29.85200£149.26
10£29.26200£292.62
25£28.49800£712.45
50£27.93300£1,396.65
100£27.37960£2,737.96
250£26.66444£6,666.11
Unit Price without VAT:£31.28000
Unit Price with VAT:£37.53600