
XE-3205-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3205-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3205-001 |
Description | IEC MI TYPE K 0.5 X 150MM PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Packaging Bag | Plug Color Green |
Part Status Active | Probe Length 5.906" (150.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.93000 | £46.93 |
| 5 | £44.80200 | £224.01 |
| 10 | £43.91500 | £439.15 |
| 25 | £42.76800 | £1,069.20 |
| 50 | £41.92040 | £2,096.02 |
| 100 | £41.08970 | £4,108.97 |
| Unit Price without VAT: | £46.93000 |
|---|---|
| Unit Price with VAT: | £56.31600 |



