
XE-3201-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3201-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3201-001 |
Description | IEC MI TYPE K 0.5 X 250MM PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 118.110" (3000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.11000 | £35.11 |
| 5 | £33.52000 | £167.60 |
| 10 | £32.85700 | £328.57 |
| 25 | £31.99920 | £799.98 |
| 50 | £31.36500 | £1,568.25 |
| 100 | £30.74330 | £3,074.33 |
| Unit Price without VAT: | £35.11000 |
|---|---|
| Unit Price with VAT: | £42.13200 |

