
XE-3200-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3200-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3200-001 |
Description | IEC MI TYPE K 0.5 X 150MM PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) T-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.47000 | £30.47 |
| 5 | £29.08600 | £145.43 |
| 10 | £28.50900 | £285.09 |
| 25 | £27.76440 | £694.11 |
| 50 | £27.21460 | £1,360.73 |
| 100 | £26.67520 | £2,667.52 |
| 250 | £25.97852 | £6,494.63 |
| Unit Price without VAT: | £30.47000 |
|---|---|
| Unit Price with VAT: | £36.56400 |

