
XE-3156-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3156-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3156-001 |
Description | IEC MI TYPE J 6X150MM 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.48000 | £34.48 |
| 5 | £32.91800 | £164.59 |
| 10 | £32.26500 | £322.65 |
| 25 | £31.42280 | £785.57 |
| 50 | £30.80020 | £1,540.01 |
| 100 | £30.18980 | £3,018.98 |
| 250 | £29.40128 | £7,350.32 |
| Unit Price without VAT: | £34.48000 |
|---|---|
| Unit Price with VAT: | £41.37600 |

