
XE-3147-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3147-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3147-001 |
Description | IEC MI TYPE J 1.5X150MM 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -76 ~ 662°F (-60 ~ 350°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.90000 | £30.90 |
| 5 | £29.50400 | £147.52 |
| 10 | £28.92000 | £289.20 |
| 25 | £28.16480 | £704.12 |
| 50 | £27.60680 | £1,380.34 |
| 100 | £27.05970 | £2,705.97 |
| 250 | £26.35284 | £6,588.21 |
| Unit Price without VAT: | £30.90000 |
|---|---|
| Unit Price with VAT: | £37.08000 |

